
Female signal and power contact for through-hole mounting. Features a beryllium copper alloy construction with gold plating for enhanced conductivity and durability. Designed for solder termination, this contact has an inside diameter of 813µm and an outside diameter of 2.36mm, with a total length of 6.35mm. Operating temperature range is -55°C to 125°C, and it is RoHS compliant and lead-free.
Mill-Max 0292-0-15-15-06-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 813um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Outside Diameter | 2.36mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 0.25inch |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 292 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0292-0-15-15-06-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
