Mill-Max 0293-0-15-01-16-27-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin, Lead |
| Inside Diameter | 864um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 293 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0293-0-15-01-16-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.