Signal and power contact featuring a copper contact material with gold plating for enhanced conductivity. This press-fit termination socket contact offers a 4.5A current rating and a 0.17-inch socket depth. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C. The contact has a 0.086-inch flange diameter and a 0.051-inch pin hole diameter, with an inside diameter of 864µm. This RoHS compliant component is supplied in bulk packaging.
Mill-Max 0293-0-15-15-16-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Flange Diameter | 0.086inch |
| Inside Diameter | 864um |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.051inch |
| RoHS Compliant | Yes |
| Series | 293 |
| Socket Depth | 0.17inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0293-0-15-15-16-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.