
Female signal and power contact for PCB mounting. Features a brass body with beryllium copper alloy and copper contact material, plated with gold and tin/lead. Rated for 4.5A, with an inside diameter of 813µm and a length of 6.58mm. Operates across a temperature range of -55°C to 125°C. Supplied in bulk packaging.
Mill-Max 0295-0-15-01-06-27-10-0 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Depth | 0.233inch |
| Gender | Female |
| Inside Diameter | 813um |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 295 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0295-0-15-01-06-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
