Mill-Max 0298-2-15-80-06-27-10-0 technical specifications.
| Board Thickness | 0.062inch |
| Body Length | 0.18inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Length | 0.082inch |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 0298 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0298-2-15-80-06-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.