Mill-Max 0300-1-15-01-47-01-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 4.5A |
| Depth | 1.98mm |
| Gender | Female |
| Inside Diameter | 940um |
| Lead Free | Contains Lead |
| Length | 8.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 0300-1-15-01-47-01-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.