Signal and power socket contact featuring a beryllium copper alloy construction with gold plating for enhanced conductivity and durability. This component offers a current rating of 4.5A and operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting with a solder termination, it has an outside diameter of 1.98mm and an inside diameter of 940µm. The contact measures 10.08mm in length and is supplied in bulk packaging.
Mill-Max 0300-2-15-15-47-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Inside Diameter | 940um |
| Lead Free | Lead Free |
| Length | 10.08mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 1 |
| Outside Diameter | 1.98mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0300 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0300-2-15-15-47-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.