Mill-Max 0303-0-19-15-26-27-10-0 technical specifications.
| Color | Gold |
| Inside Diameter | 0.051inch |
| Length | 0.113inch |
| Material | BERYLLIUM NICKEL ALLOY |
| Mount | PCB |
| Outside Diameter | 0.062inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0303-0-19-15-26-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.