Mill-Max 0303-0-19-80-16-80-10-0 technical specifications.
| Package/Case | 0303 |
| Current Rating | 4.5A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0303 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0303-0-19-80-16-80-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.