Signal and power contact for through-hole mounting. Features copper contact material with tin plating. Designed for solder termination, operating within a -55°C to 125°C temperature range. Supplied in bulk packaging with 500 units per package. RoHS compliant.
Mill-Max 0305-2-15-80-47-80-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0305-2-15-80-47-80-10-0 to view detailed technical specifications.
No datasheet is available for this part.