
Signal and power contact for cable mounting, featuring a beryllium copper alloy construction with gold plating for superior conductivity and durability. This component offers a 1.91mm outside diameter and a 16.9mm length, designed for a single contact termination via solder. It operates reliably across a wide temperature range, from -55°C to 125°C, and is supplied in bulk packaging of 500 units.
Mill-Max 0306-0-19-15-16-27-10-0 technical specifications.
| Package/Case | 0306 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 16.9mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Outside Diameter | 1.91mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 0.665inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0306-0-19-15-16-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.