Mill-Max 0312-0-15-01-34-01-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Inside Diameter | 1.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 34 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 312 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0312-0-15-01-34-01-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.