Mill-Max 0312-0-15-15-34-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.31mm |
| Flange Diameter | 0.091inch |
| Inside Diameter | 1.17mm |
| Lead Free | Contains Lead |
| Length | 5.23mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 1.91mm |
| Orientation | Straight |
| Outside Diameter | 2.31mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.064inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 312 |
| Socket Depth | 0.206inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0312-0-15-15-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
