Mill-Max 0316-0-15-15-34-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.2mm |
| Gender | Female |
| Inside Diameter | 1.17mm |
| Lead Free | Lead Free |
| Length | 5.99mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 3.2mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 316 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0316-0-15-15-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.