Mill-Max 0321-0-43-80-08-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Length | 4.19mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 321 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0321-0-43-80-08-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.