Mill-Max 0324-2-15-15-34-27-10-0 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Inside Diameter | 1.17mm |
| Length | 12.12mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 3.18mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 324 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0324-2-15-15-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.