Mill-Max 0326-2-19-01-06-27-10-0 technical specifications.
| Board Thickness | 0.062inch |
| Body Length | 0.294inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Depth | 0.062inch |
| Inside Diameter | 0.04inch |
| Lead Free | Contains Lead |
| Length | 0.294inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 0.094inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | 326 |
| Termination | Swage |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0326-2-19-01-06-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
