Female PCB terminal featuring gold-plated copper contacts for reliable connectivity. Designed for solder mounting, this component offers a single contact point across 34 positions. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The internal diameter measures 1.17mm, with a pin length of 0.206 inches.
Mill-Max 0327-0-15-15-34-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 1.17mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 1 |
| Number of Positions | 34 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 0.206inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 327 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0327-0-15-15-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
