Mill-Max 0328-0-15-01-34-27-10-0 technical specifications.
| Body Material | Brass |
| Package/Case | 0328 |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Tin, Lead, Gold |
| Depth | 0.18inch |
| Inside Diameter | 1.17mm |
| Lead Free | Contains Lead |
| Length | 0.206inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Number of Positions | 34 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 328 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0328-0-15-01-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.