
Female socket contact for signal and power applications. Features a brass body with gold plating and a copper contact. Designed for solder termination with a thru-hole mount. Operating temperature range from -55°C to 125°C. Includes a 0.069-inch inside diameter and 0.09-inch outside diameter. Packaged in bulk.
Mill-Max 0331-0-15-15-18-27-10-0 technical specifications.
| Body Length | 0.15inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 0.069inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Outside Diameter | 0.09inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 331 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0331-0-15-15-18-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
