Mill-Max 0332-0-43-80-18-27-10-0 technical specifications.
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0332-0-43-80-18-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.