Signal and power contact for through-hole mounting. Features copper contact material with gold plating for enhanced conductivity. Rated for 8A current and operates within a temperature range of -55°C to 125°C. Lead-free and RoHS compliant, supplied in cut tape packaging.
Mill-Max 0332-0-67-80-18-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 332 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0332-0-67-80-18-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.