Mill-Max 0338-0-15-01-15-01-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 4.5A |
| Depth | 1.83mm |
| Gender | Female |
| Inside Diameter | 813um |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 338 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 0338-0-15-01-15-01-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
