Mill-Max 0338-0-15-80-15-80-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 1.82mm |
| Height | 1.82mm |
| Length | 4.32mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0338 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0338-0-15-80-15-80-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.