Mill-Max 0344-1-19-15-34-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 1.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 344 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0344-1-19-15-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.