Signal and power contact with a 1.17mm inside diameter, designed for solder termination. Features copper contact material with gold plating for enhanced conductivity and durability. Operates reliably across a wide temperature range from -55°C to 125°C. This lead-free and RoHS compliant component is supplied in bulk packaging with 500 units per package.
Mill-Max 0351-0-15-15-34-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 1.17mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 351 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0351-0-15-15-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.