The Mill-Max 353 Series Contact features a copper contact material with gold plating, supporting a current rating of 11.2A. It is available in a through-hole package and is compliant with RoHS regulations. Operating temperatures range from -55°C to 125°C, and the contact is suitable for solder termination.
Mill-Max 0353-0-67-80-03-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 353 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0353-0-67-80-03-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
