
Female signal and power contact with a straight, through-hole termination. Features a brass body and copper contact material with tin/lead plating, and gold plating. Rated for a maximum current of 8A and operates within a temperature range of -55°C to 125°C. Body length is 0.29 inches, with an inside diameter of 0.088 inches and an outside diameter of 0.119 inches. Supplied in bulk packaging with 500 units per package.
Mill-Max 0355-0-15-01-02-01-10-0 technical specifications.
| Body Length | 0.29inch |
| Package/Case | 0355 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 3mm |
| Gender | Female |
| Inside Diameter | 0.088inch |
| Lead Free | Contains Lead |
| Length | 0.29inch |
| Material | Brass |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 0.119inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 355 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0355-0-15-01-02-01-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
