
Female signal contact with beryllium copper alloy construction and gold plating. Features a 1.27mm inside diameter and 3mm outside diameter, with a straight orientation and solder termination. Rated for 8A current and operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting and supplied in bulk packaging.
Mill-Max 0355-0-15-15-02-27-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 8A |
| Depth | 3mm |
| Gender | Female |
| Inside Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 3mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 355 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0355-0-15-15-02-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
