Mill-Max 0355-0-15-80-02-80-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3mm |
| Gender | Female |
| Length | 7.37mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 355 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0355-0-15-80-02-80-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.