
This brass contact has a current rating of 11.2A and is plated with gold. It is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. The contact material is a beryllium copper alloy and is plated with gold. The contact is packaged in bulk with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Body Length | 0.25inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Inside Diameter | 1.65mm |
| Lead Free | Contains Lead |
| Length | 0.25inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 0.137inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | 366 |
| Termination | Press-Fit |
| RoHS | Not Compliant |