Female signal and power contact featuring a press-fit termination for through-hole mounting. Constructed from a beryllium copper alloy with gold plating, this component offers a 11.2A current rating. It has an inside diameter of 1.65mm and an outside diameter of 3.48mm, with a total length of 6.35mm. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant contact is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0366-0-15-15-13-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Gender | Female |
| Inside Diameter | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Outside Diameter | 3.48mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 366 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0366-0-15-15-13-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
