
Signal and power contact for cable mounting, featuring a beryllium copper alloy construction with gold plating for enhanced conductivity and durability. This component offers a wide operating temperature range from -55°C to 125°C and a length of 17.53mm. Designed for crimp termination, it supports a single contact and has an outside diameter of 3.66mm. Packaged in bulk quantities of 500, this RoHS compliant contact is suitable for demanding signal and power applications.
Mill-Max 0370-0-19-15-07-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 17.53mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Outside Diameter | 3.66mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 370 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0370-0-19-15-07-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.