Mill-Max 0381-0-15-15-23-80-10-0 technical specifications.
| Gender | SKT |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 11.2A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 0381-0-15-15-23-80-10-0 to view detailed technical specifications.
No datasheet is available for this part.