Mill-Max 0384-0-43-80-23-27-10-0 technical specifications.
| Current Rating | 11.2A |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Material | BERYLLIUM COPPER ALLOY |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 0384 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0384-0-43-80-23-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.