Signal and power contact for 23 size applications, featuring copper contact material with gold plating for enhanced conductivity. Rated for 11.2A current, this component operates within a temperature range of -55°C to 125°C. Termination is achieved via solder, and it is supplied in cut tape packaging. This RoHS compliant contact contains lead.
Mill-Max 0384-0-67-80-23-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0384 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0384-0-67-80-23-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.