Mill-Max 0389-2-15-15-08-27-10-0 technical specifications.
| Board Thickness | 0.062inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.159inch |
| Inside Diameter | 2.59mm |
| Length | 0.642inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.122inch |
| RoHS Compliant | Yes |
| Series | 389 |
| Socket Depth | 0.385inch |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0389-2-15-15-08-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.