
Signal and power contact with a straight, through-hole mounting orientation for PCB applications. Features a brass body and beryllium copper alloy contacts with gold plating. Rated for a maximum current of 18A and operates within a temperature range of -55°C to 125°C. This component has a body length of 0.465 inches and an outside diameter of 0.188 inches.
Mill-Max 0390-0-15-01-08-27-10-0 technical specifications.
| Body Length | 0.465inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 4.77mm |
| Height | 4.77mm |
| Inside Diameter | 0.142inch |
| Lead Free | Contains Lead |
| Length | 0.465inch |
| Material | Brass |
| Max Current Rating | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Orientation | Straight |
| Outside Diameter | 0.188inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | 390 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0390-0-15-01-08-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
