
Female socket contact for signal and power applications. Features a beryllium copper alloy construction with gold plating for enhanced conductivity and durability. Rated for 18A current and operates across a wide temperature range of -55°C to 125°C. Designed with a straight orientation and solder termination for through-hole mounting. Measures 11.81mm in length with an outside diameter of 4.78mm and an inside diameter of 2.59mm. Packaged in bulk quantities of 500 units.
Mill-Max 0390-0-15-15-08-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 18A |
| Depth | 4.78mm |
| Gender | Female |
| Inside Diameter | 2.59mm |
| Lead Free | Lead Free |
| Length | 11.81mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 4.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 390 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0390-0-15-15-08-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
