Mill-Max 0401-0-15-01-47-01-04-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 1.93mm |
| Inside Diameter | 940um |
| Length | 15.24mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 401 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0401-0-15-01-47-01-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.