
Signal and power contact with a 0.03-inch inside diameter and 0.09-inch outside diameter. Features a brass body with gold plating and a copper contact material, also gold plated. Designed for press-fit termination with a 0.375-inch body length and overall length. Operates within a temperature range of -55°C to 125°C. Packaged in bulk with 500 units per package.
Mill-Max 0405-0-15-15-34-27-04-0 technical specifications.
| Body Length | 0.375inch |
| Package/Case | 0405 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 0.03inch |
| Length | 0.375inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Outside Diameter | 0.09inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 405 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0405-0-15-15-34-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.