Mill-Max 0415-0-15-01-16-14-10-0 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Number of Positions | 16 |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0415-0-15-01-16-14-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.