Mill-Max 0461-1-15-01-11-27-04-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 559um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 461 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0461-1-15-01-11-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.