Mill-Max 0461-1-15-15-21-14-04-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 21 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0461 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0461-1-15-15-21-14-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.