Mill-Max 0461-3-15-15-11-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flange Diameter | 0.041inch |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.031inch |
| RoHS Compliant | Yes |
| Series | 0461 |
| Socket Depth | 0.15inch |
| Tail Diameter | 0.018inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0461-3-15-15-11-27-04-0 to view detailed technical specifications.
No datasheet is available for this part.