Mill-Max 0464-1-15-15-10-27-040 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.037inch |
| Inside Diameter | 432um |
| Length | 0.375inch |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 0.41mm |
| Outside Diameter | 0.94mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.028inch |
| Plating | Gold |
| Series | 464 |
| Socket Depth | 0.1inch |
| Tail Diameter | 0.014inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0464-1-15-15-10-27-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.