Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MILL MAX

0470-0-15-15-38-27-04-0

Datasheet
IC & Component Sockets Pin Recpt #38 BeNi Cntct
Mill-Max

0470-0-15-15-38-27-04-0

IC & Component Sockets Pin Recpt #38 BeNi Cntct

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

Quick Jump:

Technical Specifications

Mill-Max 0470-0-15-15-38-27-04-0 technical specifications.

General

Color
Gold
Inside Diameter
0.043inch
Length
0.083inch
Material
BERYLLIUM NICKEL ALLOY
Outside Diameter
0.052inch
Package Quantity
500
Packaging
Bulk
Plating
Gold
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Mill-Max 0470-0-15-15-38-27-04-0 Datasheet

Download the complete datasheet for Mill-Max 0470-0-15-15-38-27-04-0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com