Signal and power contact with a brass body and gold plating. Features a 3.56mm length, 8A current rating, and operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with solder termination. This component is RoHS compliant and supplied in bulk packaging.
Mill-Max 0479-0-43-80-34-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 479 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0479-0-43-80-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.