Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MILL MAX

0489-1-15-80-11-27-04-0

Datasheet
Mill-Max

0489-1-15-80-11-27-04-0

Contact SKT 11 Size Press Fit ST Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories
  3. Contacts
  4. Signal & Power

Quick Jump:

Technical Specifications

Mill-Max 0489-1-15-80-11-27-04-0 technical specifications.

General

Contact Material
Copper
Contact Plating
Gold
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Package Quantity
500
Packaging
Bulk
RoHS Compliant
Yes
Series
0489
Termination
Press-Fit

Compliance

RoHS
Compliant

Datasheet

Mill-Max 0489-1-15-80-11-27-04-0 Datasheet

Download the complete datasheet for Mill-Max 0489-1-15-80-11-27-04-0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com