Mill-Max 0491-0-19-15-07-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.157inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0491 |
| Socket Depth | 0.48inch |
| Tail Diameter | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0491-0-19-15-07-27-04-0 to view detailed technical specifications.
No datasheet is available for this part.